BACO LBX30430 Control Station 3 Buttons IP66 Spring Return/Flush Chrome Ring

MPN
224235
Brand
BACO
EAN-13
3245062242358
Order Code
50-2864
  • Free UK shipping available
View Full Product Range (14)
Qty Unit Price (Ex VAT)
1+ £41.69
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

A grey control station with three push buttons: two green and one red.
  • Functions: Momentary
  • Specification: Push buttons
  • Print motif ↑/0/↓
  • Contact type: 1 breaker, 1 maker
  • Connection: Screws
  • Length: 125.5mm
  • Width: 74mm
  • Height: 58.9mm
  • Protection type: IP66
  • Manufacturer's part LBX30430
IP Rating IP66
Type Control station
Action Momentary
Contact Configuration 2x SPNO + 1x SPNC

Reviews

Be the first to submit a review

Trustpilot