BACO LBX130113 Kill Switch EPO 240V AC IP66 3NC Enclosure 2.5A

MPN
LBX130113
Brand
BACO
EAN-13
2050001688064
Order Code
01-3903
Country of Origin
France
  • Free UK shipping available
View Full Product Range (11)
Qty Unit Price (Ex VAT)
1+ £38.61
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 15 in stock

BACO manufactures the LBX130113 Kill switch/EPO switch, featuring an enclosure with IP66 protection, suitable for use in harsh environments. The switch operates at 240 V AC and supports up to 2.5 A, with three breakers included. It is ideal for emergency power off applications in industrial and commercial settings.
IP Rating IP66
Type Kill switch/EPO switch
Button Diameter 54mm
Contact Configuration 3 breakers
Current Rating 2.5A
Dimensions (L x W x H) 74 x 74 x 47.9 mm
Factory colour Red
Functions latch
Height 47.9mm
Length 74mm
Lighting Type None
Maximum Temperature +70°C
Min. temperature -40°C
Nominal Voltage 240V
Print motif STOP - PUSH-PULL - 0/I
Switch/button features + enclosure
Unlocking mechanism Pull
Width 74mm

Reviews

Be the first to submit a review

Trustpilot