BACO LBX130111 Kill Switch 240V AC 2.5A 1 Breaker IP66 Emerg. Off

MPN
LBX130111
Brand
BACO
EAN-13
2050001688040
Order Code
01-3901
Country of Origin
France
  • Free UK shipping available
View Full Product Range (11)
Qty Unit Price (Ex VAT)
1+ £33.20
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The BACO LBX130111 from Baco is a kill switch/emergency power off (EPO) switch featuring an enclosure rated at 240 V AC and 2.5 A with one breaker, offering an IP66 protection rating. This switch is designed for emergency power cut-off in industrial and commercial settings, ensuring safety and rapid response in critical situations. It's typically used in environments requiring stringent safety and protective measures against accidental power usage.
IP Rating IP66
Type Kill switch/EPO switch
Button Diameter 54mm
Contact Configuration 1 breaker
Current Rating 2.5A
Dimensions (L x W x H) 74 x 74 x 47.9 mm
Factory colour Red
Functions latch
Height 47.9mm
Length 74mm
Lighting Type None
Maximum Temperature +70°C
Min. temperature -40°C
Nominal Voltage 240V
Print motif STOP - PUSH-PULL - 0/I
Switch/button features + enclosure
Unlocking mechanism Pull
Width 74mm

Reviews

Be the first to submit a review

Trustpilot