BACO LBX130092 Kill Switch 240V 2.5A IP66 Enclosure Emerg. Off Button

MPN
LBX130092
Brand
BACO
EAN-13
2050001688026
Order Code
01-3899
Country of Origin
France
  • Free UK shipping available
View Full Product Range (11)
Qty Unit Price (Ex VAT)
1+ £31.83
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 14 in stock

The BACO LBX130092 is a kill switch/emergency power off switch equipped with an enclosure and a protective sleeve, designed for 240 V AC with a 2.5 A rating and 2 breakers. It features an IP66 rating, providing high protection against dust and water ingress. Typically used in industrial settings, it ensures safety by allowing a quick power shutdown during emergencies.
IP Rating IP66
Type Kill switch/EPO switch
Button Diameter 40mm
Contact Configuration 2 breakers
Current Rating 2.5A
Dimensions (L x W x H) 74 x 74 x 47.9 mm
Factory colour Red
Functions latch
Height 47.9mm
Length 74mm
Lighting Type None
Maximum Temperature +70°C
Min. temperature -40°C
Nominal Voltage 240V
Print motif STOP
Unlocking mechanism Pull
Width 74mm

Reviews

Be the first to submit a review

Trustpilot