BACO LBX130009 Kill Switch IP66 EPO Enclosure 240V AC 2.5A 2 Breakers

MPN
LBX130009
Brand
BACO
EAN-13
2050001687999
Order Code
01-3897
Country of Origin
France
  • Free UK shipping available
View Full Product Range (11)
Qty Unit Price (Ex VAT)
1+ £36.88
10+ £34.21
100+ £33.41
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 4 weeks

Baco's LBX130009 is a kill switch or emergency power off switch with an enclosure rated for 240 V AC and 2.5 A. This device includes two breakers and is IP66 certified, ensuring protection in harsh conditions. Typically used in industrial settings, it provides a reliable emergency cut-off for electrical systems.
IP Rating IP66
Type Kill switch/EPO switch
Button Diameter 40mm
Contact Configuration 2 breakers
Current Rating 2.5A
Dimensions (L x W x H) 74 x 74 x 47.9 mm
Factory colour Red
Functions latch
Height 47.9mm
Length 74mm
Lighting Type None
Maximum Temperature +70°C
Min. temperature -40°C
Nominal Voltage 240V
Print motif STOP
Switch/button features + enclosure
Unlocking mechanism Turn
Width 74mm

Reviews

Be the first to submit a review

Trustpilot