BACO LBX130008 Emergency Kill Switch IP66 240V AC 2.5A 1PC

MPN
LBX130008
Brand
BACO
EAN-13
2050001687982
Order Code
01-3896
Country of Origin
France
View Full Product Range (10)
Qty Unit Price (Ex VAT)
1+ £32.23
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 4 weeks

The BACO LBX130008 is a Kill switch/EPO switch with an IP66-rated enclosure, designed to handle up to 240 V AC and 2.5 A current. This device is ideal for emergency power-off applications in industrial and commercial settings. Its robust construction ensures reliability in harsh environments.
IP Rating IP66
Type Kill switch/EPO switch
Button Diameter 40mm
Contact Configuration 1 breaker
Current Rating 2.5A
Dimensions (L x W x H) 74 x 74 x 47.9 mm
Factory colour Red
Functions latch
Height 47.9mm
Length 74mm
Lighting Type None
Maximum Temperature +70°C
Min. temperature -40°C
Nominal Voltage 240V
Print motif STOP
Switch/button features + enclosure
Unlocking mechanism Turn
Width 74mm

Reviews

Be the first to submit a review

Trustpilot