BACO LBX0500 Empty Housing Enclosure 5 Holes IP66 Ø 22mm Grey Cover

MPN
224205
Brand
BACO
EAN-13
3245062242051
Order Code
50-2833
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £24.88
10+ £20.32
50+ £16.60
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 10 in stock

A grey empty housing enclosure with five installation points.
  • Recess diameter: 22mm
  • Protection type: IP66
  • Colour: Grey-black
  • Width: 74mm
  • Length: 206mm
  • Height: 47.9mm
  • Manufacturer's part LBX0500
IP Rating IP66
Type Switch housing
Colour Grey, Black

Reviews

Be the first to submit a review

Trustpilot