BACO LBX0300 Empty Housing Enclosure 3 Holes IP66 Ø 22mm Grey Cover

MPN
224203
Brand
BACO
EAN-13
3245062242037
Order Code
50-2831
Country of Origin
Poland
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £24.08
10+ £19.61
50+ £15.94
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 21 in stock

A grey empty housing enclosure with three installation points.
  • Recess diameter: 22mm
  • Protection type: IP66
  • Colour: Grey-black
  • Width: 74mm
  • Length: 140mm
  • Height: 47.9mm
  • Manufacturer's part LBX0300
IP Rating IP66
Type Switch housing
Colour Grey, Black

Reviews

Be the first to submit a review

Trustpilot