BACO L22DN10 Red Indicator Light Durable High Visibility

Image Representative of Range

BACO L22DN10 Red Indicator Light Durable High Visibility

Order Code:

11-4154

Brand: BACO MPN: BAL22DN10 EAN-13: 2050001444233
Qty Unit Price (Ex VAT)
1+ £17.58
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
4 in stock, despatched in 4 working days

Baco's BAL22DN10 L22DN10 Red is an emergency power off switch ideal for safety applications. Its standout features include a reliable kill switch mechanism and easy visibility for quick access. Typically used in industrial settings, it provides a crucial emergency cutoff for power control.
Type Kill switch
(Ø) 40mm
Bulb Type LED (monochrome)
Button Ø 40mm
Colour White
Connection External contact
Dim (Ø x H) 40 mm x 39.7 mm
Factory colour Red
Functions latch
Height 39.7mm
IP Rating IP69K
Lighting type Spot lighting
Misc Attribute L22DN10
Print motif None
Recess diameter 22.3mm
Unlocking mechanism Pull

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot