BACO L21NK00 Non-illuminated Key Switch

MPN
223963
Brand
BACO
EAN-13
2050001444271
Order Code
50-2911
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £26.55
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

This Non-Illuminated Key Switch is a separate head unit featuring three maintained positions (1-0-2), including 2 x 90° switch positions (see datasheet) - the key becomes free in all three 1-0-2 positions. Complete with a locking ring, two keys and fixing nut, this switch can be combined with a clip and electrical blocks.
  • Plastic chrome bezel
  • ø22mm installation
  • Conforms to IEC 60947-5-1
  • Manufacturer's part L21NK00
Type Key switch
Contact Configuration momentary
Operation Not Applicable
Switching Current Not Applicable
Voltage Rating Not Applicable
Action Maintained
Colour Black, Chrome
IP Rating IP69K

Reviews

Be the first to submit a review

Trustpilot