BACO L21ND00 Non-illuminated Key Switch

MPN
223961
Brand
BACO
EAN-13
2050001276186
Order Code
50-2916
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £23.70
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 19 in stock

This Non-Illuminated Key Switch is a separate head unit featuring three spring positions (1-0-2), including 2 x 45° switch positions (see datasheet) - the key becomes free in the 0 position. Complete with a locking ring, two keys and fixing nut, this switch can be combined with a clip and electrical blocks.
  • Plastic chrome bezel
  • ø22mm installation
  • Conforms to IEC 60947-5-1
  • Manufacturer's part L21ND00
Type Key switch
Contact Configuration N/A
Number of Positions 2
Switch Function On-Off-On
Key removable Positions 0 (off)
Action Momentary
Colour Black, Chrome
IP Rating IP69K
Operation Not Applicable
Voltage Rating Not Applicable

Reviews

Be the first to submit a review

Trustpilot