BACO L21LA00 Non-illuminated Key Switch

MPN
223950
Brand
BACO
EAN-13
2050001276162
Order Code
50-2914
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £29.86
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

This Non-Illuminated Key Switch is a separate head unit featuring two maintained positions (0-1), including 1 x 45° switch positions (see datasheet) - the key becomes free in the 0 position. Complete with a locking ring, two keys and fixing nut, this switch can be combined with a clip and electrical blocks.
  • Plastic chrome bezel
  • ø22mm installation
  • Conforms to IEC 60947-5-1
  • Manufacturer's part L21LA00
Type Key switch
Contact Configuration N/A
Number of Positions 2
Switch Function Off/On
Key removable Positions 0 (off)
Action Maintained
Colour Black, Chrome
IP Rating IP69K
Operation Not Applicable
Voltage Rating Not Applicable

Reviews

Be the first to submit a review

Trustpilot