BACO L21CH20 Pushbutton with Chrome-Plated PVC Front Ring Green

BACO L21CH20 Pushbutton with Chrome-Plated PVC Front Ring Green

Order Code:

11-4131

Brand: BACO MPN: BAL21CH20 EAN-13: 2050001440938

Discontinued


The BACO BAL21CH20 L21CH20 is a pushbutton switch featuring a chrome-plated front ring made from PVC, with a green colour for easy identification. Manufactured by BACO, this single piece is designed for reliability and durability in controlling operations. Ideal for use in industrial machinery controls, it ensures precise actuation and is built for frequent usage.
Type Pushbutton
Switch Function latch
(Ø) 29.9mm
Bulb Type LED (monochrome)
Colour Green
Connection External contact
Dim (Ø x H) 29.9 mm x 11 mm
Factory colour Green
Height 11mm
IP Rating IP69K
Lighting type Area illumination
Misc Attribute L21CH20
Print motif None
Recess diameter 22.3mm

Trustpilot