BACO L21AH40 Flat Illuminated Pushbutton Yellow

MPN
224004
Brand
BACO
EAN-13
2050001275882
Order Code
50-2809
Country of Origin
France
  • Quickly find another product in this range by Illumination Colour(s):

    Blue Green Yellow
View Full Product Range (3)

Discontinued


These yellow Baco L21AH40 Flat Illuminated Pushbuttons have been cleverly designed to be both ergonomic and clearly visible. They have been manufactured to a high standard with insulating material ensuring electrical safety.


  • Optimised ergonomic design
  • Integrated anti-rotation tab
  • Momentary action
  • Protected to IP66
  • Dimensions 29.9 x 11mm
  • Installation diameter 22.3mm
Switch Function Momentary
Type Pushbutton
IP Rating IP69K
Illumination Colour(s) Yellow
Illumination Type Flat

Trustpilot