BACO L21AH20 Flat Illuminated Pushbutton Green

MPN
224002
Brand
BACO
EAN-13
2050001275875
Order Code
50-2808
Country of Origin
France
  • Free UK shipping available
  • Quickly find another product in this range by Illumination Colour(s):

    Blue Green Yellow
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £8.12
10+ £7.47
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 40 in stock

These green Baco L21AH20 Flat Illuminated Pushbuttons have been cleverly designed to be both ergonomic and clearly visible. They have been manufactured to a high standard with insulating material ensuring electrical safety.


  • Optimised ergonomic design
  • Integrated anti-rotation tab
  • Momentary action
  • Protected to IP66
  • Dimensions 29.9 x 11mm
  • Installation diameter 22.3mm
Switch Function Momentary
Type Pushbutton
IP Rating IP69K
Illumination Colour(s) Green
Illumination Type Flat

Reviews

Be the first to submit a review

Trustpilot