BACO L21AH10 Flat Illuminated Pushbutton Red

MPN
224001
Brand
BACO
EAN-13
2050001275868
Order Code
50-2807
  • Free UK shipping available
View Full Product Range (17)
Qty Unit Price (Ex VAT)
1+ £8.12
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 25 in stock

These red Baco L21AH10 Flat Illuminated Pushbuttons have been cleverly designed to be both ergonomic and clearly visible. They have been manufactured to a high standard with insulating material ensuring electrical safety.
  • Optimised ergonomic design
  • Integrated anti-rotation tab
  • Momentary action
  • Protected to IP66
  • Dimensions 29.9 x 11mm
  • Installation diameter 22.3mm
Switch Function Momentary
Type Pushbutton
IP Rating IP69K
Dimension 29.9 x 11mm
Dimensions 29.9 x 11mm
Illumination Colour(s) Red
Illumination Type Flat
Installation diameter 22.3mm

Reviews

Be the first to submit a review

Trustpilot