BACO L20SE60 Indicator Light Front Ring PVC Blue 1 piece

MPN
224163
Brand
BACO
EAN-13
2050001275790
Order Code
11-3883
Country of Origin
France
View Full Product Range (4)

Discontinued


Manufactured by Baco, the L20SE60 indicator light features a front ring made of PVC in blue. It's typically used for signalling and control applications in industrial settings. This high-quality component ensures clear visibility and reliable performance.
Type Indicator light
Lamp/Lens Colour Blue
(Ø) 29.9mm
Connection External LED
Dimensions (Ø x H) 29.9 mm x 11.25 mm
Height 11.25mm
IP Rating IP69K
Misc Attribute L20SE60
Recess Diameter 22.3mm
Switch/button features Front ring (PVC)

Trustpilot