BACO L20SE20 Indicator Light Front Ring PVC Green 1 piece

MPN
224162
Brand
BACO
EAN-13
2050001275776
Order Code
11-3882
Country of Origin
France
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
2+ £2.41
10+ £2.23
100+ £2.17
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 44 in stock

BACO manufactures the L20SE20 Indicator Light, which features a PVC front ring in green. This component is typically used for signalling and indicator applications in control panels. It is commonly utilised in industrial and automation settings to provide visual alerts.
Type Indicator light
Lamp/Lens Colour Green
(Ø) 29.9mm
Connection External LED
Dimensions (Ø x H) 29.9 mm x 11.25 mm
Height 11.25mm
IP Rating IP69K
Misc Attribute L20SE20
Recess Diameter 22.3mm
Switch/button features Front ring (PVC)

Reviews

Be the first to submit a review

Trustpilot