BACO BALBX11302 Kill Switch IP66 Enclosure 240V AC 2.5A 2 Breakers

Image Representative of Range

BACO BALBX11302 Kill Switch IP66 Enclosure 240V AC 2.5A 2 Breakers

MPN
BALBX11302
Brand
BACO
EAN-13
2050001443991
Order Code
01-3895
Country of Origin
France
View Full Product Range (10)
Qty Unit Price (Ex VAT)
1+ £44.41
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

The BACO LBX11302 is a kill switch enclosed for safety, designed to operate at 240 V AC with a current rating of 2.5 A, and includes two breakers. Manufactured by BACO, it features an IP66 rating, providing protection against dust and water. This emergency power-off switch is typically used in industrial settings for quick power interruptions in hazardous situations.
IP Rating IP66
Type Kill switch/EPO switch
Button Diameter 40mm
Contact Configuration 2 breakers
Current Rating 2.5A
Dimensions (L x W x H) 74 x 74 x 47.9 mm
Factory colour Red
Functions latch
Height 47.9mm
Length 74mm
Lighting Type None
Maximum Temperature +70°C
Min. temperature -40°C
Misc Attribute LBX11302
Nominal Voltage 240V
Print motif EMERGENCY STOP
Switch/button features + enclosure
Unlocking mechanism Key
Width 74mm

Reviews

Be the first to submit a review

Trustpilot