BACO BAL61QK53 Double Head Pushbutton Chrome-Plated PVC White/Black

BACO BAL61QK53 Double Head Pushbutton Chrome-Plated PVC White/Black

Order Code:

01-3894

Brand: BACO MPN: BAL61QK53 EAN-13: 2050001441461

Discontinued


BACO manufactures the BAL61QK53 double head pushbutton, featuring a chrome-plated front ring with PVC construction. The switch has a distinctive colour design, combining white and black elements. This pushbutton is typically used in industrial control panels for machinery and equipment operations.
Type Double head pushbutton
Switch Function Momentary
Bulb Type LED (monochrome)
Colour White
Connection External contact
Dim (L x W x H) 53.9 x 29.9 x 17 mm
Height 17mm
IP Rating IP66
Length 53.9mm
Lighting type Area illumination
Misc Attribute L61QK53
Print motif 0/I
Recess diameter 22.3mm
Width 29.9mm

You may also like


Trustpilot