BACO BAL61QH21 L61QH21 Double Head Pushbutton Chrome-Plated PVC Ring

MPN
BAL61QH21
Brand
BACO
EAN-13
2050001443526
Order Code
01-3892
Country of Origin
France
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £14.80
10+ £13.44
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

Baco manufactures the BAL61QH21 L61QH21 double head pushbutton, featuring a chrome-plated front ring with PVC construction. It includes green and red indicators, making it suitable for controlling and signalling in industrial applications. This durable switch is often used for machinery operations and equipment interfaces.
Switch Function Momentary
Type Double head pushbutton
IP Rating IP66
Bulb Type LED (monochrome)
Colour White
Connection External contact
Dim (L x W x H) 53.9 x 29.9 x 12.25 mm
Height 12.25mm
Length 53.9mm
Lighting Type Backlit icons
Misc Attribute L61QH21
Print motif 0/I
Recess Diameter 22.3mm
Width 29.9mm

Reviews

Be the first to submit a review

Trustpilot