BACO BAL61QB21A L61 Double Pushbutton Chrome Front Ring Green/Red

MPN
BAL61QB21A
Brand
BACO
EAN-13
3245062237170
Order Code
01-3891
Country of Origin
France
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £20.88
10+ £19.15
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 15 in stock

The BACO BAL61QB21A L61QB21A Double head pushbutton is a robust switch with a chrome-plated PVC front ring, featuring green and red buttons. Manufactured by BACO, this switch is designed for control and signalling applications in industrial environments. Its dual colour coding enhances operational efficiency by providing clear visual cues.
Switch Function Momentary
Type Double head pushbutton
IP Rating IP66
Colour Green, Red
Connection Screws
Current Rating 10A
Dim (L x W x H) 53.9 x 29.9 x 17 mm
Height 17mm
Length 53.9mm
Lighting Type None
Misc Attribute L61QB21A
Print motif 0/I
Recess Diameter 22.3mm
Voltage Rating 600V
Width 29.9mm

Reviews

Be the first to submit a review

Trustpilot