BACO BAL61QA21 Double Head Pushbutton Chrome-Plated Green/Red

MPN
BAL61QA21
Brand
BACO
EAN-13
2050001443533
Order Code
01-3890
Country of Origin
France
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £10.42
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

Baco manufactures the BAL61QA21 L61QA21 double head pushbutton, featuring a chrome-plated PVC front ring with green and red buttons. This switch is typically used in control panels for machinery and industrial equipment, allowing operators to easily initiate or stop functions. Its durable design ensures reliable performance in demanding environments.
Switch Function Momentary
Type Double head pushbutton
IP Rating IP66
Colour Green, Red
Connection External contact
Dim (L x W x H) 53.9 x 29.9 x 11 mm
Height 11mm
Length 53.9mm
Lighting Type None
Misc Attribute L61QA21
Print motif 0/I
Recess Diameter 22.3mm
Width 29.9mm

Reviews

Be the first to submit a review

Trustpilot