BACO BAL22GR01B Switch Red Waterproof Robust Round Illuminated

Image Representative of Range

BACO BAL22GR01B Switch Red Waterproof Robust Round Illuminated

MPN
BAL22GR01B
Brand
BACO
EAN-13
3245062237279
Order Code
11-4162
Country of Origin
France
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
1+ £32.27
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

The BACO emergency cut-off switch, model BAL22GR01B L22GR01B, is a red kill switch designed for power-off applications. Manufactured by BACO, it features reliable emergency power-off functionality. Typical applications include industrial settings where a quick and safe power cut is required.
Type Kill switch
IP Rating IP69K
Button Diameter 40mm
Connection Screws
Current Rating 10A
Dimensions (Ø x H) 40 mm x 40.8 mm
Factory colour Red
Functions latch
Height 40.8mm
Lighting Type None
Misc Attribute L22GR01B
Nominal Voltage 600V
Print motif None
Recess Diameter 22.3mm
Unlocking mechanism Key

Reviews

Be the first to submit a review

Trustpilot