BACO BAL22GM01E L22 Red Switch Durable and High Visibility

Image Representative of Range

BACO BAL22GM01E L22 Red Switch Durable and High Visibility

MPN
BAL22GM01E
Brand
BACO
EAN-13
3245062237224
Order Code
11-4161
Country of Origin
France
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
1+ £32.78
10+ £30.40
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

The BACO BAL22GM01E L22GM01E Red is a robust emergency power-off switch designed for safety applications. Manufactured by BACO, it features a distinctive red colour for high visibility and immediate identification. Commonly used in industrial settings, it allows for quick power disconnection to prevent accidents or equipment damage.
Type Kill switch
IP Rating IP69K
Button Diameter 40mm
Connection Screws
Dimensions (Ø x H) 40 mm x 30.7 mm
Factory colour Red
Functions latch
Height 30.7mm
Lighting Type None
Misc Attribute L22GM01E
Print motif None
Recess Diameter 22.3mm
Unlocking mechanism Key

Reviews

Be the first to submit a review

Trustpilot