BACO BAL21MR03A L21MR03A Black Switch Durable Ergonomic Design

Image Representative of Range

BACO BAL21MR03A L21MR03A Black Switch Durable Ergonomic Design

MPN
BAL21MR03A
Brand
BACO
EAN-13
3245062237354
Order Code
11-4151
Country of Origin
France
  • Free UK shipping available
View Full Product Range (18)
Qty Unit Price (Ex VAT)
1+ £16.06
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 11 in stock

Baco manufactures the black BAL21MR03A L21MR03A switch, which is a selector switch. It features robust construction suitable for industrial environments. Commonly used for machinery control and panel installations, it provides reliable switching operations.
Type Selector
Switch Function Latch
Voltage Rating 600V
Current Rating 10A
(Ø) 29.9mm
Connection Screws
Dim (Ø x H) 29.9 mm x 23 mm
Factory colour Black
Height 23mm
IP Rating IP69K
Lighting Type None
Misc Attribute L21MR03A
Print motif None
Recess Diameter 22.3mm
Switching angle 2 x 45 °

Reviews

Be the first to submit a review

Trustpilot