BACO BAL21ME30 Selector Front Ring PVC Chrome-Plated Colourless 2x45°

BACO BAL21ME30 Selector Front Ring PVC Chrome-Plated Colourless 2x45°

Order Code:

11-4148

Brand: BACO MPN: BAL21ME30 EAN-13: 2050001441164

Discontinued


The BACO BAL21ME30 L21ME30 Selector Front ring by BACO is a chrome-plated, colourless component designed for switch selectors. It features a rotation of 2 x 45 degrees and is made from durable PVC. This part is typically used in electrical control panels for selecting different operational modes.
Type Selector
Switch Function latch
(Ø) 29.9mm
Bulb Type LED (monochrome)
Connection External contact
Dim (Ø x H) 29.9 mm x 23 mm
Factory colour Colourless
Height 23mm
IP Rating IP69K
Lighting type Area illumination
Misc Attribute L21ME30
Print motif None
Recess diameter 22.3mm
Switching angle 2 x 45 °

Trustpilot