BACO BAL21KP03 Pushbutton Front Ring PVC Chrome-Plated Black

MPN
BAL21KP03
Brand
BACO
EAN-13
2050001441232
Order Code
11-4143
Country of Origin
France
View Full Product Range (25)

Discontinued


The BACO BAL21KP03 pushbutton features a chrome-plated PVC front ring in black, designed for durability and stylish appearance. This switch is commonly used in industrial and commercial control systems for reliable operation. Its robust construction makes it suitable for various demanding applications.
Switch Function Latch
Type Pushbutton
IP Rating IP69K
(Ø) 29.9mm
Connection External contact
Current Rating N/A
Dim (Ø x H) 29.9 mm x 23 mm
Factory colour Black
Height 23mm
Lighting Type None
Misc Attribute L21KP03
Print motif None
Recess Diameter 22.3mm
Voltage Rating N/A

Trustpilot