BACO BAL21KM30 Selector Front Ring PVC Chrome Black 1x45° 1 piece

MPN
BAL21KM30
Brand
BACO
EAN-13
2050001441157
Order Code
11-4142
Country of Origin
France
View Full Product Range (18)

Discontinued


The BACO BAL21KM30 L21KM30 Selector Front ring is a PVC, chrome-plated component in black, designed for switching applications. With a 45-degree rotation, this ring is ideal for control panels requiring durable and reliable selector switches. Manufactured by BACO, it is perfect for industrial automation and machinery control environments.
Type Selector
Switch Function Latch
Voltage Rating N/A
Current Rating N/A
(Ø) 29.9mm
Bulb Type LED (monochrome)
Connection External contact
Dim (Ø x H) 29.9 mm x 23 mm
Factory colour Black
Height 23mm
IP Rating IP69K
Lighting Type Area illumination
Misc Attribute L21KM30
Print motif None
Recess Diameter 22.3mm
Switching angle 1 x 45 °

Trustpilot