BACO BAL21KG10C Selector Front Ring Chrome-Plated Red 1x45° PVC

Image Representative of Range

BACO BAL21KG10C Selector Front Ring Chrome-Plated Red 1x45° PVC

MPN
BAL21KG10C
Brand
BACO
EAN-13
2050001441423
Order Code
11-4139
Country of Origin
France
  • Free UK shipping available
View Full Product Range (18)
Qty Unit Price (Ex VAT)
1+ £24.56
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The BACO BAL21KG10C Selector Front Ring is a chrome-plated switch component with a 45-degree red indicator. Manufactured by BACO, it features a PVC construction, suitable for industrial and commercial settings. Its robust design is ideal for control panels and operator interfaces.
Type Selector
Switch Function Latch
Voltage Rating 600V
Current Rating 10A
(Ø) 29.9mm
Bulb Type LED (monochrome)
Colour White
Connection Screws
Dim (Ø x H) 29.9 mm x 23 mm
Factory colour Red
Height 23mm
IP Rating IP69K
Lighting Type Area illumination
Misc Attribute L21KG10C
Print motif None
Recess Diameter 22.3mm
Switching angle 1 x 45 °

Reviews

Be the first to submit a review

Trustpilot