BACO BAL21CH50 Pushbutton Chrome-Plated PVC Front Ring White 1 piece

MPN
BAL21CH50
Brand
BACO
EAN-13
2050001440952
Order Code
11-4133
Country of Origin
France
  • Free UK shipping available
View Full Product Range (15)
Qty Unit Price (Ex VAT)
1+ £14.75
10+ £13.39
100+ £12.99
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 19 in stock

The BACO BAL21CH50 L21CH50 pushbutton front ring is a chrome-plated switch component featuring a PVC construction and a white finish. Manufactured by BACO, this durable part is commonly used in control panels for industrial machinery. Its design ensures long-lasting performance and reliability in various applications.
Switch Function Latch
Type Pushbutton
IP Rating IP69K
(Ø) 29.9mm
Bulb Type LED (monochrome)
Colour White
Connection External contact
Current Rating N/A
Dim (Ø x H) 29.9 mm x 11 mm
Factory colour White
Height 11mm
Lighting Type Area illumination
Misc Attribute L21CH50
Print motif None
Recess Diameter 22.3mm
Voltage Rating N/A

Reviews

Be the first to submit a review

Trustpilot