BACO BAL21CH40 Pushbutton Chrome-Plated Yellow PVC 1 piece

MPN
BAL21CH40
Brand
BACO
EAN-13
2050001440945
Order Code
11-4132
Country of Origin
France
View Full Product Range (25)

Discontinued


The BACO BAL21CH40 L21CH40 pushbutton features a yellow, chrome-plated PVC front ring, suitable for industrial control panels. Manufactured by BACO, it is designed for easy identification and operation in machinery. Its robust construction makes it ideal for harsh environments requiring reliable switch controls.
Switch Function Latch
Type Pushbutton
IP Rating IP69K
(Ø) 29.9mm
Bulb Type LED (monochrome)
Colour Yellow
Connection External contact
Current Rating N/A
Dim (Ø x H) 29.9 mm x 11 mm
Factory colour Yellow
Height 11mm
Lighting Type Area illumination
Misc Attribute L21CH40
Print motif None
Recess Diameter 22.3mm
Voltage Rating N/A

Trustpilot