BACO BAL21CA03 Pushbutton Front Ring PVC Chrome-Plated Black

BACO BAL21CA03 Pushbutton Front Ring PVC Chrome-Plated Black

Order Code:

11-4129

Brand: BACO MPN: BAL21CA03 EAN-13: 4064161264332

Discontinued


Baco manufactures the BAL21CA03 L21CA03 pushbutton with a chrome-plated PVC front ring in black. This switch is typically used for controlling machines or systems where a robust and durable pushbutton is required. It is designed for single-unit applications and is reliable for various industrial environments.
Type Pushbutton
Switch Function latch
(Ø) 29.9mm
Connection External contact
Dim (Ø x H) 29.9 mm x 11 mm
Factory colour Black
Height 11mm
IP Rating IP69K
Lighting type None
Misc Attribute L21CA03
Print motif None
Recess diameter 22.3mm

Trustpilot