BACO BAL21CA02 Pushbutton Green Chrome-Plated Front Ring 1 piece

Image Representative of Range

BACO BAL21CA02 Pushbutton Green Chrome-Plated Front Ring 1 piece

MPN
BAL21CA02
Brand
BACO
EAN-13
2050001440792
Order Code
11-4128
Country of Origin
France
  • Free UK shipping available
View Full Product Range (15)
Qty Unit Price (Ex VAT)
1+ £11.43
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 7 in stock

BACO manufactures the BAL21CA02 pushbutton featuring a chrome-plated front ring made from green PVC. This switch is part number L21CA02 and is primarily used for control panels and machinery interfaces. The durable design is ideal for industrial environments, ensuring reliable operation.
Switch Function Latch
Type Pushbutton
IP Rating IP69K
(Ø) 29.9mm
Connection External contact
Current Rating N/A
Dim (Ø x H) 29.9 mm x 11 mm
Factory colour Green
Height 11mm
Lighting Type None
Misc Attribute L21CA02
Print motif None
Recess Diameter 22.3mm
Voltage Rating N/A

Reviews

Be the first to submit a review

Trustpilot