BACO BAL21AH20L Pushbutton Front Ring PVC Chrome-Plated Green

Image Representative of Range

BACO BAL21AH20L Pushbutton Front Ring PVC Chrome-Plated Green

MPN
BAL21AH20L
Brand
BACO
EAN-13
3245062237521
Order Code
11-4037
Country of Origin
France
  • Free UK shipping available
View Full Product Range (15)
Qty Unit Price (Ex VAT)
1+ £21.94
10+ £20.13
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

BACO manufactures the BAL21AH20L pushbutton, featuring a chrome-plated green front ring made from PVC. It is typically utilised in control panels and industrial settings for operator interface applications. This durable pushbutton is known for its reliable performance and easy installation.
Switch Function Momentary
Type Pushbutton
IP Rating IP69K
(Ø) 29.9mm
Bulb Type LED (monochrome)
Colour Green
Connection Screws
Current Rating 10A
Dim (Ø x H) 29.9 mm x 11 mm
Factory colour Green
Height 11mm
Lighting Type Area illumination
Misc Attribute L21AH20L
Print motif None
Recess Diameter 22.3mm
Voltage Rating 600V

Reviews

Be the first to submit a review

Trustpilot