BACO BAL21AH10H Pushbutton Red PVC Front Ring Chrome-Plated

BACO BAL21AH10H Pushbutton Red PVC Front Ring Chrome-Plated

Order Code:

11-4033

Brand: BACO MPN: BAL21AH10H EAN-13: 3245062237583

Discontinued


BACO manufactures the BAL21AH10H L21AH10H pushbutton front ring, which is made of chrome-plated PVC and features a distinct red colour. This pushbutton is typically used in control panels and switchgear applications. The product comes as a single unit and is designed for durability and ease of use.
Type Pushbutton
Switch Function Momentary
Voltage Rating 600V
Current Rating 10A
(Ø) 29.9mm
Bulb Type LED (monochrome)
Colour Red
Connection Screws
Dim (Ø x H) 29.9 mm x 11 mm
Factory colour Red
Height 11mm
IP Rating IP69K
Lighting type Area illumination
Misc Attribute L21AH10H
Print motif None
Recess diameter 22.3mm

You may also like


Trustpilot