BACO BAL21AD01C L21AD01C Red Selector Switch Dia22mm Robust Design

Image Representative of Range

BACO BAL21AD01C L21AD01C Red Selector Switch Dia22mm Robust Design

MPN
BAL21AD01C
Brand
BACO
EAN-13
3245062237163
Order Code
11-4032
Country of Origin
France
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
1+ £14.21
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 15 in stock

Baco's BAL21AD01C is an emergency power-off switch in a red colour, offering a quick and reliable method to disconnect power during emergencies. It features a robust design for industrial environments, ensuring safety in critical situations. This kill switch is typically used in factories, workshops, and machinery applications to provide immediate power cut-off.
Type Kill switch
IP Rating IP69K
Button Diameter 40mm
Connection Screws
Contact Configuration 1 breaker
Current Rating 10A
Dimensions (Ø x H) 40 mm x 25.7 mm
Factory colour Red
Functions momentary
Height 25.7mm
Lighting Type None
Misc Attribute L21AD01C
Nominal Voltage 600V
Print motif None
Recess Diameter 22.3mm

Reviews

Be the first to submit a review

Trustpilot