BACO BA333ERAGL10 Contact LED Green Momentary 24V Fixing Adapter

MPN
BA333ERAGL10
Brand
BACO
EAN-13
2050001687500
Order Code
11-4023
Country of Origin
France

Discontinued


The BACO 333ERAGL10 is a contact block with an LED and fixing adapter, designed for momentary use at 24 volts. Manufactured by BACO, it features a green indicator and is suitable for control panels or machinery requiring clear status signalling. Its robust construction ensures reliability in various industrial applications.
Type Contact
Colour Green
Connection Pull spring
Contact Type 1 maker
Functions momentary
IP Rating IP20
Lamp/Lens Colour Green
Misc Attribute 333ERAGL10
Mounting Type Front panel fixed
Switch position 1 NO
Switch/button features + fixing adapter
Switching current (max.) 10A
Switching Voltage 24V

Trustpilot