BACO BA333ER02 Contact Adapter 2 Breakers Momentary 600V 1 piece

MPN
BA333ER02
Brand
BACO
EAN-13
2050001686381
Order Code
11-4019
Country of Origin
France
  • Free UK shipping available
View Full Product Range (29)
Qty Unit Price (Ex VAT)
1+ £8.60
10+ £7.78
100+ £7.53
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

The BACO 333ER02 is a contact block and fixing adapter designed for use with two breakers, providing momentary operation at up to 600 V. Manufactured by BACO, this component is ideal for electrical control systems requiring secure and reliable circuit connectivity. It is typically used in applications that need temporary switches for electrical control panels.
Type Contact
Connection Pull spring
Contact Type 2 breakers
Current Rating 10A
IP Rating IP20
Misc Attribute 1 Not illuminated
Misc Attribute 2 333ER02
Mounting Type Front panel fixed
Switch Function Momentary
Switch position 2 NC
Switch/button features + fixing adapter
Voltage Rating 600V

Reviews

Be the first to submit a review

Trustpilot