BACO BA333EAWH11 Contact LED Fixing Adapter White 230V Momentary

MPN
BA333EAWH11
Brand
BACO
EAN-13
2050001443779
Order Code
11-4016
Country of Origin
France
  • Free UK shipping available
View Full Product Range (29)
Qty Unit Price (Ex VAT)
1+ £22.02
10+ £20.20
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The BACO BA333EAWH11 contact block is designed by BACO, featuring an LED and a fixing adapter for secure installation. It operates with a white momentary switch at 230 volts, ideal for applications requiring temporary electrical contact, such as control panels. This reliable component is used in industrial and commercial settings to ensure precise and efficient operational commands.
Type Contact
Colour White
Connection Screws
Functions momentary
IP Rating IP20
Lamp/Lens Colour White
Mounting Type Front panel fixed
Switch position 1 NO, 1 NC
Switch/button features + fixing adapter
Switching current (max.) 10A
Switching Voltage 230V

Reviews

Be the first to submit a review

Trustpilot