BACO BA333EARL11 Switch Red Momentary 24V LED with Adapter

BACO BA333EARL11 Switch Red Momentary 24V LED with Adapter

Order Code:

11-4014

Brand: BACO MPN: BA333EARL11 EAN-13: 2050001443762

Discontinued


BACO manufactures the BA333EARL11 contact block, which features an LED, a fixing adapter, and a red momentary switch designed for 24 V applications. This component is typically utilised in electrical panels to provide visual feedback and facilitate control in industrial automation systems. The device is ideal for integration into systems where a reliable and easily identifiable contact component is needed.
Type Contact
Switch Function Momentary
Voltage Rating 24V
Current Rating 10A
Colour Red
Connection Screws
IP Rating IP20
Mounting Type Front panel fixed
Switch position 1 NO, 1 NC
Switch/button features + fixing adapter

You may also like


Trustpilot