BACO BA333EAGL11 Contact LED Green 24V Momentary + Adapter 1 piece.

MPN
BA333EAGL11
Brand
BACO
EAN-13
2050001443748
Order Code
11-4012
Country of Origin
France
  • Free UK shipping available
View Full Product Range (29)
Qty Unit Price (Ex VAT)
1+ £15.51
10+ £14.08
100+ £13.63
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

The BACO BA333EAGL11 is a contact block with an LED and fixing adapter, designed by BACO. It features a green momentary switch and operates at 24 V. This component is typically used in control panels and machinery for industrial applications.
Type Contact
Colour Green
Connection Screws
Functions momentary
IP Rating IP20
Lamp/Lens Colour Green
Mounting Type Front panel fixed
Switch position 1 NO, 1 NC
Switch/button features + fixing adapter
Switching current (max.) 10A
Switching Voltage 24V

Reviews

Be the first to submit a review

Trustpilot