BACO BA333EAGL10 Contact LED 24V Green Momentary + Adapter

MPN
BA333EAGL10
Brand
BACO
EAN-13
4064161264356
Order Code
11-4011
Country of Origin
France
  • Free UK shipping available
View Full Product Range (29)
Qty Unit Price (Ex VAT)
1+ £12.02
10+ £10.91
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 14 in stock

The Baco BA333EAGL10 Contact is a green momentary LED contact block with a fixing adapter, designed for 24 V systems. Manufactured by Baco, it is typically used in electrical control applications requiring visual indication. Its robust design ensures reliable performance in industrial environments.
Type Contact
Colour Green
Connection Screws
Contact Type 1 maker
Functions momentary
IP Rating IP20
Lamp/Lens Colour Green
Mounting Type Front panel fixed
Switch position 1 NO
Switch/button features + fixing adapter
Switching current (max.) 10A
Switching Voltage 24V

Reviews

Be the first to submit a review

Trustpilot