BACO BA333EAGH10 Contact LED Adapter Green Momentary 230V 1 piece

BACO BA333EAGH10 Contact LED Adapter Green Momentary 230V 1 piece

Order Code:

11-4009

Brand: BACO MPN: BA333EAGH10 EAN-13: 2050001443632

Discontinued


BACO manufactures the BA333EAGH10 contact block, which features a green momentary LED indicator and a fixing adapter for easy installation. Rated at 230 V, this component is suitable for applications requiring reliable signal indication and momentary contact functionality. Typical uses include industrial control panels, machinery interfacing, and automation systems.
Type Contact
Lamp/Lens Colour Green
Connection Screws
Contact Type 1 maker
Functions momentary
IP Rating IP20
Mounting Type Front panel fixed
Switch position 1 NO
Switch/button features + fixing adapter
Switching current (max.) 10A
Switching Voltage 230V

Trustpilot