BACO BA333E30 Contact + Fixing Adapter 3 Makers Momentary 600V

MPN
BA333E30
Brand
BACO
EAN-13
2050001443915
Order Code
11-4008
Country of Origin
France
  • Free UK shipping available
View Full Product Range (29)
Qty Unit Price (Ex VAT)
1+ £10.82
10+ £9.82
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 7 in stock

The BACO 333E30 is a contact block with a fixing adapter suitable for momentary applications. Rated at 600 V, it is designed to ensure reliable operation in electrical circuits. This product is typically used in industrial control panels and machinery.
Type Contact
Connection Screws
Contact Type 3 makers
Current Rating 10A
IP Rating IP20
Misc Attribute 1 Not illuminated
Misc Attribute 2 333E30
Mounting Type Front panel fixed
Switch Function Momentary
Switch position 3 NO
Switch/button features + fixing adapter
Voltage Rating 600V

Reviews

Be the first to submit a review

Trustpilot