BACO BA333E20 Contact & Fixing Adapter 2 Makers Momentary 600V

MPN
BA333E20
Brand
BACO
EAN-13
2050001443892
Order Code
11-4006
Country of Origin
France
  • Free UK shipping available
View Full Product Range (29)
Qty Unit Price (Ex VAT)
1+ £7.76
10+ £7.13
100+ £6.98
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 7 in stock

The BACO 333E20 contact block with fixing adapter is a momentary switch component designed to handle voltages up to 600 V. This product is ideal for industrial control applications where reliable electrical contacts are necessary. It features durable manufacturing by BACO and is typically used in systems requiring a secure connection point.
Type Contact
Connection Screws
Contact Type 2 makers
Current Rating 10A
IP Rating IP20
Misc Attribute 1 Not illuminated
Misc Attribute 2 333E20
Mounting Type Front panel fixed
Switch Function Momentary
Switch position 2 NO
Switch/button features + fixing adapter
Voltage Rating 600V

Reviews

Be the first to submit a review

Trustpilot