BACO BA333E11 Contact Adapter 1 Breaker Momentary 600V 1 piece

MPN
BA333E11
Brand
BACO
EAN-13
2050001443878
Order Code
11-4003
Country of Origin
France
  • Free UK shipping available
View Full Product Range (29)
Qty Unit Price (Ex VAT)
1+ £7.86
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 1 in stockBack-order availability date - 02/10/2026

BACO, renowned for its high-quality electrical components, manufactures the 333E11 contact + fixing adapter, designed for a single breaker and maker function. This momentary contact block supports up to 600 V, ensuring reliable performance in various electrical systems. Typically used in industrial control panels, it facilitates secure connections within electrical circuits.
Type Contact
Connection Screws
Current Rating 10A
IP Rating IP20
Misc Attribute 1 Not illuminated
Misc Attribute 2 333E11
Mounting Type Front panel fixed
Switch Function Momentary
Switch position 1 NO, 1 NC
Switch/button features + fixing adapter
Voltage Rating 600V

Reviews

Be the first to submit a review

Trustpilot