BACO BA223987 L61BA22 Triple Head Pushbutton Chrome Green/Red

MPN
BA223987
Brand
BACO
EAN-13
2050000664588
Order Code
01-3887
Country of Origin
France
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £18.44
10+ £16.92
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 8 in stock

The BACO triple head pushbutton, model BA223987 L61BA22, features a chrome-plated PVC front ring and buttons in green and red. This switch, ideal for control panels, is designed for durable service in industrial settings. The compact dimensions, measuring 53.9x29.9mm, make it suitable for various components and switch applications.
Switch Function Momentary
Type Triple head pushbutton
IP Rating IP66
Colour Green, Red, Green
Connection External contact
Dim (L x W x H) 53.9 x 29.9 x 17 mm
Height 17mm
Length 53.9mm
Lighting Type None
Misc Attribute 1 3 x groping/buttons
Misc Attribute 2 L61BA22
Print motif ↑/STOP/↓
Recess Diameter 22.3mm
Width 29.9mm

Reviews

Be the first to submit a review

Trustpilot