BACO 33S01 SPST, Off-On, Screw Terminal Contact Block Normally Closed

MPN
BA33S01
Brand
BACO
EAN-13
2050001275653
Order Code
50-2865
View Full Product Range (3)
Qty Unit Price (Ex VAT)
2+ £4.10
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 4 in stock

BACO SPST On-Off screw terminal contact block for use with unequipped control stations.
  • Base mounted
  • Switching current 10A max.
  • Switching voltage 600V max.
  • Dimensions (H x D x W): 42.2 x 28.2 x 9.9mm
  • Manufacturer's part 33S01
Type Contact block
Base mounted
IP Rating IP20
Voltage Rating 600V

Reviews

Be the first to submit a review

Trustpilot