BACO 334EX22 Contact + Fixing Adapter 600 V Momentary 1 piece

MPN
334EX22
Brand
BACO
EAN-13
2050001687777
Order Code
11-3943
Country of Origin
France
View Full Product Range (29)

Discontinued


BACO 334EX22 is a contact block that includes a fixing adapter for two breakers and makers. This momentary contact block supports up to 600 V and is ideal for controlling electrical circuits. It is typically used in industrial applications for secure and reliable circuit connections.
Type Contact
Switch Function Momentary
Voltage Rating 600V
Current Rating 10A
Connection Screws
IP Rating IP20
Misc Attribute 1 1 empty element
Mounting Type Front panel fixed
Switch position 2 NO, 2 NC
Switch/button features + fixing adapter

Trustpilot